

TSB14AA1AIPFB | |
|---|---|
DigiKey Part Number | 296-15048-ND |
Manufacturer | |
Manufacturer Product Number | TSB14AA1AIPFB |
Description | IC CONTROLLER ETHERNET 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995 Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSB14AA1AIPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Physical Layer Controller | |
Interface | - | |
Standards | IEEE 1394-1995 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,89912 € | 2.224,78 € |
| Unit Price without VAT: | 8,89912 € |
|---|---|
| Unit Price with VAT: | 10,58995 € |

