
TSB12LV26TPZEP | |
|---|---|
DigiKey Part Number | 296-18176-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV26TPZEP |
Description | IC IEEE 1394 HOST CTRLR 100LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV26TPZEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 1394a-2000, OHCI-Lynx™ | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 18,68233 € | 1.681,41 € |
| Unit Price without VAT: | 18,68233 € |
|---|---|
| Unit Price with VAT: | 22,23197 € |

