Similar

TSB12LV26IPZT | |
|---|---|
DigiKey Part Number | TSB12LV26IPZT-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV26IPZT |
Description | IC IEEE 1394 HOST CNTRLR 100TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV26IPZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 1394a-2000, OHCI-Lynx™ | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |


