Similar


TSB12LV01BIPZTEP | |
|---|---|
DigiKey Part Number | 296-18175-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV01BIPZTEP |
Description | IC LINK LAYER 3.3V HP 100-TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV01BIPZTEP Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, 1394a-2000 |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-TQFP |
Protocol IEEE 1394 | Supplier Device Package 100-TQFP (14x14) |
Function Link Layer Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSB12LV01BPZT | Rochester Electronics, LLC | 4.678 | 2156-TSB12LV01BPZT-ND | 24,34000 € | Similar |


