USB, UART Switch IC 2 Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC410YFFR

DigiKey Part Number
296-52167-2-ND - Tape & Reel (TR)
296-52167-1-ND - Cut Tape (CT)
296-52167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC410YFFR
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC 2 Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC410YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36169 €1.085,07 €
6.0000,35305 €2.118,30 €
9.0000,34872 €3.138,48 €
15.0000,34392 €5.158,80 €
21.0000,34112 €7.163,52 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €