36 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77972EWX+T

DigiKey Part Number
175-MAX77972EWX+TTR-ND - Tape & Reel (TR)
175-MAX77972EWX+TCT-ND - Cut Tape (CT)
175-MAX77972EWX+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77972EWX+T
Description
3A USB TYPE-C PRECISION CHARGER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Multi-Chemistry 36-WLP (3.21x3.26)
Datasheet
 Datasheet
EDA/CAD Models
MAX77972EWX+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLBGA
Supplier Device Package
36-WLP (3.21x3.26)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,00900 €30,09 €
252,77160 €69,29 €
1002,50960 €250,96 €
2502,38476 €596,19 €
5002,30956 €1.154,78 €
1.0002,24763 €2.247,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,19667 €4.393,34 €
4.0002,15474 €8.618,96 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €