TS5N118PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,17116 €
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5N118PWG4

DigiKey Part Number
TS5N118PWG4-ND
Manufacturer
Manufacturer Product Number
TS5N118PWG4
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5N118PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes