Parametric Equivalent

TS5N118DBQR | |
|---|---|
DigiKey Part Number | TS5N118DBQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5N118DBQR |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5N118DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3251DBQR | Texas Instruments | 0 | 296-6429-1-ND | 0,43670 € | Parametric Equivalent |
| QS3251QG8 | Renesas Electronics Corporation | 2.351 | 800-QS3251QG8CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,67030 € | 6.675,75 € |
| Unit Price without VAT: | 2,67030 € |
|---|---|
| Unit Price with VAT: | 3,17766 € |



