TS5N118PWE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,67030 €
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5N118PWE4

DigiKey Part Number
TS5N118PWE4-ND
Manufacturer
Manufacturer Product Number
TS5N118PWE4
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5N118PWE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS5N118DBQRTexas Instruments0TS5N118DBQR-ND2,67030 €Similar
Obsolete
This product is no longer manufactured. View Substitutes