
TS5L100DG4 | |
|---|---|
DigiKey Part Number | TS5L100DG4-ND |
Manufacturer | |
Manufacturer Product Number | TS5L100DG4 |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5L100DG4 Models |
Category | Voltage - Supply, Single (V+) 6V ~ 6.5V |
Manufacturer Texas Instruments | -3db Bandwidth 350MHz |
Packaging Tube | Features 10/100 Base-T |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 19Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5L100D | Rochester Electronics, LLC | 6.325 | 2156-TS5L100D-ND | 4,31000 € | MFR Recommended |
| PI5A100WE | Diodes Incorporated | 0 | PI5A100WE-ND | 0,00000 € | Similar |
| PI5A100WEX | Diodes Incorporated | 2.387 | PI5A100WEXDICT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,63445 € | 326,89 € |
| Unit Price without VAT: | 1,63445 € |
|---|---|
| Unit Price with VAT: | 1,94500 € |



