
TS5L100D | |
|---|---|
DigiKey Part Number | TS5L100D-ND |
Manufacturer | |
Manufacturer Product Number | TS5L100D |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5L100D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 19Ohm | |
Voltage - Supply, Single (V+) | 6V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | 10/100 Base-T | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92800 € | 29,28 € |
| 40 | 2,59775 € | 103,91 € |
| 120 | 2,41333 € | 289,60 € |
| 280 | 2,30529 € | 645,48 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

