
TS5A3359YZPR | |
|---|---|
DigiKey Part Number | 296-23179-2-ND - Tape & Reel (TR) 296-23179-1-ND - Cut Tape (CT) 296-23179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3359YZPR |
Description | IC SWITCH SP3TX1 900MOHM 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 900mOhm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3359YZPR Models |
Category | -3db Bandwidth 75MHz |
Manufacturer Texas Instruments | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF, 54pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SP3T | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 3:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-XFBGA, DSBGA |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-DSBGA |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 21ns, 10.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3359YZPR | Texas Instruments | 94 | 296-23179-1-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,66950 € | 66,95 € |
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,60338 € | 301,69 € |
| 1.000 | 0,59377 € | 593,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55758 € | 1.672,74 € |
| 6.000 | 0,54520 € | 3.271,20 € |
| 9.000 | 0,53900 € | 4.851,00 € |
| 15.000 | 0,53213 € | 7.981,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


