Similar
Similar
Similar
Similar

TS5A3160DCKT | |
|---|---|
DigiKey Part Number | 296-49021-2-ND - Tape & Reel (TR) 296-49021-1-ND - Cut Tape (CT) 296-49021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3160DCKT |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3160DCKT Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 36.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 6ns, 13ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA4159P6X | onsemi | 2.916 | FSA4159P6XCT-ND | 0,53000 € | Similar |
| MAX4730EXT+T | Analog Devices Inc./Maxim Integrated | 6.796 | MAX4730EXT+TCT-ND | 4,31000 € | Similar |
| NLVASB3157DFT2G | onsemi | 39 | NLVASB3157DFT2GOSCT-ND | 0,20000 € | Similar |
| PI5A3157CEX | Diodes Incorporated | 94.375 | PI5A3157CEXCT-ND | 0,22000 € | Similar |






