1 Circuit IC Switch 2:1 1.3Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159QDBVRQ1

DigiKey Part Number
296-39512-2-ND - Tape & Reel (TR)
296-39512-1-ND - Cut Tape (CT)
296-39512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159QDBVRQ1
Description
IC SWITCH SPDTX1 1.3OHM SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.3Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.3Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
36pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
6nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47700 €4,77 €
250,42840 €10,71 €
1000,37540 €37,54 €
2500,35004 €87,51 €
5000,33480 €167,40 €
1.0000,32224 €322,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30673 €920,19 €
6.0000,29914 €1.794,84 €
9.0000,29534 €2.658,06 €
15.0000,29113 €4.366,95 €
21.0000,28867 €6.062,07 €
30.0000,28630 €8.589,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €