Similar
Similar
Similar

TS5A3159DBVR | |
|---|---|
DigiKey Part Number | 296-17319-2-ND - Tape & Reel (TR) 296-17319-1-ND - Cut Tape (CT) 296-17319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159DBVR |
Description | IC SWITCH SPDTX1 1.1OHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159DBVR Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 36pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 23pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.1Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G3157GV,125 | Nexperia USA Inc. | 31.921 | 1727-6975-1-ND | 0,14000 € | Similar |
| NLAS4157DFT2G | onsemi | 0 | NLAS4157DFT2GOSTR-ND | 0,14215 € | Similar |
| STG3157CTR | STMicroelectronics | 15.861 | 497-2144-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,25970 € | 25,97 € |
| 250 | 0,24124 € | 60,31 € |
| 500 | 0,23010 € | 115,05 € |
| 1.000 | 0,22095 € | 220,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20963 € | 628,89 € |
| 6.000 | 0,20409 € | 1.224,54 € |
| 9.000 | 0,20132 € | 1.811,88 € |
| 15.000 | 0,19824 € | 2.973,60 € |
| 21.000 | 0,19645 € | 4.125,45 € |
| 30.000 | 0,19472 € | 5.841,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |














