TS5A3159ADCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.074
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.326
Unit Price: 0,41000 €
Datasheet
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159ADCKRE4

DigiKey Part Number
TS5A3159ADCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A3159ADCKRE4
Description
IC SWITCH SPDTX1 900MOHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159ADCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27881 €836,43 €
6.0000,27182 €1.630,92 €
9.0000,26833 €2.414,97 €
15.0000,26445 €3.966,75 €
21.0000,26219 €5.505,99 €
30.0000,26001 €7.800,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27881 €
Unit Price with VAT:0,33178 €