TS5A3153DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.230
Unit Price: 0,52000 €
Datasheet
Image for TS5A3153DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3153DCURG4

DigiKey Part Number
TS5A3153DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A3153DCURG4
Description
IC SWITCH SPDTX1 900MOHM 8VSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A3153DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
16ns, 15ns
-3db Bandwidth
97MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
19pF, 36pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20968 €629,04 €
6.0000,20415 €1.224,90 €
9.0000,20139 €1.812,51 €
15.0000,19832 €2.974,80 €
21.0000,19653 €4.127,13 €
30.0000,19481 €5.844,30 €
Manufacturers Standard Package
Unit Price without VAT:0,20968 €
Unit Price with VAT:0,24952 €