
TS5A3153DCUR | |
|---|---|
DigiKey Part Number | 296-21185-2-ND - Tape & Reel (TR) 296-21185-1-ND - Cut Tape (CT) 296-21185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3153DCUR |
Description | IC SWITCH SPDTX1 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3153DCUR Models |
Category | -3db Bandwidth 97MHz |
Manufacturer Texas Instruments | Charge Injection 12pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 36pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 16ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37440 € | 9,36 € |
| 100 | 0,32740 € | 32,74 € |
| 250 | 0,30492 € | 76,23 € |
| 500 | 0,29132 € | 145,66 € |
| 1.000 | 0,28017 € | 280,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26636 € | 799,08 € |
| 6.000 | 0,25961 € | 1.557,66 € |
| 9.000 | 0,25623 € | 2.306,07 € |
| 15.000 | 0,25248 € | 3.787,20 € |
| 21.000 | 0,25029 € | 5.256,09 € |
| 30.000 | 0,24818 € | 7.445,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











