
TS5A23157TDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-24564-2-ND - Tape & Reel (TR) 296-24564-1-ND - Cut Tape (CT) 296-24564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157TDGSRQ1 |
Description | IC SWITCH SPDT X 2 15OHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157TDGSRQ1 Models |
Category | Charge Injection 7pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -66dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 105°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 10-VSSOP |
Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns | Base Product Number |
-3db Bandwidth 220MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,57000 € | 14,25 € |
| 100 | 0,50240 € | 50,24 € |
| 250 | 0,47008 € | 117,52 € |
| 500 | 0,45054 € | 225,27 € |
| 1.000 | 0,43822 € | 438,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41756 € | 1.043,90 € |
| 5.000 | 0,40735 € | 2.036,75 € |
| 7.500 | 0,40224 € | 3.016,80 € |
| 12.500 | 0,39658 € | 4.957,25 € |
| 17.500 | 0,39326 € | 6.882,05 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











