


SMA6J36A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J36A-QTR-ND - Tape & Reel (TR) 118-SMA6J36A-QCT-ND - Cut Tape (CT) 118-SMA6J36A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J36A-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19340 € | 19,34 € |
| 500 | 0,14812 € | 74,06 € |
| 1.000 | 0,10796 € | 107,96 € |
| 2.000 | 0,10667 € | 213,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09155 € | 457,75 € |
| 10.000 | 0,07881 € | 788,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











