TS5A23157DGSRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.715
Unit Price: 1,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 203
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.223
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 243
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.582
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 211
Unit Price: 4,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.764
Unit Price: 4,88000 €
Datasheet
2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23157DGSRE4

DigiKey Part Number
TS5A23157DGSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A23157DGSRE4
Description
IC SWITCH SPDT X 2 10OHM 10VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23157DGSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
220MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-66dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21854 €546,35 €
5.0000,21256 €1.062,80 €
7.5000,20957 €1.571,78 €
12.5000,20625 €2.578,12 €
17.5000,20431 €3.575,42 €
25.0000,20245 €5.061,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21854 €
Unit Price with VAT:0,26006 €