
TS5A23157DGSR | |
|---|---|
DigiKey Part Number | 296-17076-2-ND - Tape & Reel (TR) 296-17076-1-ND - Cut Tape (CT) 296-17076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157DGSR |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157DGSR Models |
Category | -3db Bandwidth 220MHz |
Manufacturer Texas Instruments | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -66dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22900 € | 22,90 € |
| 250 | 0,21240 € | 53,10 € |
| 500 | 0,20242 € | 101,21 € |
| 1.000 | 0,19419 € | 194,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18550 € | 463,75 € |
| 5.000 | 0,18026 € | 901,30 € |
| 7.500 | 0,17764 € | 1.332,30 € |
| 12.500 | 0,17473 € | 2.184,12 € |
| 17.500 | 0,17304 € | 3.028,20 € |
| 25.000 | 0,17140 € | 4.285,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









