
TS5A22364DGSR | |
|---|---|
DigiKey Part Number | 296-23622-2-ND - Tape & Reel (TR) 296-23622-1-ND - Cut Tape (CT) 296-23622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22364DGSR |
Description | IC SWITCH SPDTX2 740MOHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22364DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 740mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 70ns | |
-3db Bandwidth | 18.3MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 70pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -78dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60120 € | 15,03 € |
| 100 | 0,53040 € | 53,04 € |
| 250 | 0,49656 € | 124,14 € |
| 500 | 0,47618 € | 238,09 € |
| 1.000 | 0,46422 € | 464,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44164 € | 1.104,10 € |
| 5.000 | 0,43095 € | 2.154,75 € |
| 7.500 | 0,42559 € | 3.191,93 € |
| 12.500 | 0,41966 € | 5.245,75 € |
| 17.500 | 0,41620 € | 7.283,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










