

AT32UC3B0512-Z2UR | |
|---|---|
DigiKey Part Number | AT32UC3B0512-Z2URTR-ND - Tape & Reel (TR) AT32UC3B0512-Z2URCT-ND - Cut Tape (CT) AT32UC3B0512-Z2URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3B0512-Z2UR |
Description | IC MCU 32BIT 512KB FLASH 64QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 512KB (512K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3B0512-Z2UR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, SPI, SSC, UART/USART, USB | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 25 | 9,29760 € | 232,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 7,92960 € | 31.718,40 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |














