Parametric Equivalent
Similar

TS5A21366DCURG4 | |
|---|---|
DigiKey Part Number | TS5A21366DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A21366DCURG4 |
Description | IC SWITCH SPST-NOX2 1OHM 8VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A21366DCURG4 Models |
Category | -3db Bandwidth 260MHz |
Manufacturer Texas Instruments | Charge Injection 1.3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 19pF, 17pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Crosstalk -98dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 72ns, 318ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A21366DCUR | Texas Instruments | 43.552 | 296-24304-1-ND | 0,83000 € | Parametric Equivalent |
| FSA1259AK8X | onsemi | 11.681 | FSA1259AK8XCT-ND | 0,70000 € | Similar |



