SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A21366DCUR

DigiKey Part Number
296-24304-2-ND - Tape & Reel (TR)
296-24304-1-ND - Cut Tape (CT)
296-24304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A21366DCUR
Description
IC SWITCH SPST-NOX2 1OHM 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A21366DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
72ns, 318ns
-3db Bandwidth
260MHz
Charge Injection
1.3pC
Channel Capacitance (CS(off), CD(off))
19pF, 17pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-98dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,59000 €5,90 €
250,53160 €13,29 €
1000,46790 €46,79 €
2500,43752 €109,38 €
5000,41918 €209,59 €
1.0000,40412 €404,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34224 €1.026,72 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €