
TS3USB221DRCR | |
---|---|
DigiKey Part Number | 296-21360-2-ND - Tape & Reel (TR) 296-21360-1-ND - Cut Tape (CT) 296-21360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB221DRCR |
Description | IC USB SWITCH DUAL 1X2 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB221DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,56800 € | 5,68 € |
25 | 0,51200 € | 12,80 € |
100 | 0,45040 € | 45,04 € |
250 | 0,42104 € | 105,26 € |
500 | 0,40332 € | 201,66 € |
1.000 | 0,38873 € | 388,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,32883 € | 986,49 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |