TG08-1505NSLFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG10-DA1NSLF

DigiKey Part Number
5843-TG10-DA1NSLF-ND
Manufacturer
Manufacturer Product Number
TG10-DA1NSLF
Description
ISO MOD AUDIO 1:1 X-TEMP 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms 1:1 Audio Transformer 10kHz ~ 200MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
-
Impedance - Secondary (Ohms)
-
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
Data/Voice
Frequency Range
10kHz ~ 200MHz
Frequency Response
-
Voltage - Isolation
1500V
Insertion Loss
-
Return Loss
-
Power Level
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,30000 €2,30 €
102,08200 €20,82 €
251,99880 €49,97 €
621,91952 €119,01 €
1241,86065 €230,72 €
3101,78513 €553,39 €
5581,73806 €969,84 €
1.0541,68829 €1.779,46 €
5.0221,57129 €7.891,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €