MFR Recommended
Similar

TS3L301DGGRE4 | |
|---|---|
DigiKey Part Number | TS3L301DGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L301DGGRE4 |
Description | IC ETHERNET SWITCH 16X8 48TSSOP |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L301DGGRE4 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 900MHz |
Packaging Tape & Reel (TR) | Features 10/100,1000 Base-T, LVDS, LVPECL |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Switch Circuit SPDT | Supplier Device Package 48-TSSOP |
Number of Channels 8 | Base Product Number |
On-State Resistance (Max) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3L301DGGR | Texas Instruments | 7.830 | 296-17533-1-ND | 2,58000 € | MFR Recommended |
| PI3L301DAEX | Diodes Incorporated | 0 | PI3L301DAEXDICT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67049 € | 3.340,98 € |
| 4.000 | 1,63705 € | 6.548,20 € |
| Unit Price without VAT: | 1,67049 € |
|---|---|
| Unit Price with VAT: | 1,98788 € |



