
TS3L301DGGR | |
|---|---|
DigiKey Part Number | 296-17533-2-ND - Tape & Reel (TR) 296-17533-1-ND - Cut Tape (CT) 296-17533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L301DGGR |
Description | IC ETHERNET SWITCH 16X8 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L301DGGR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100,1000 Base-T, LVDS, LVPECL |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Switch Circuit SPDT | Supplier Device Package 48-TSSOP |
Number of Channels 8 | Base Product Number |
On-State Resistance (Max) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,78680 € | 44,67 € |
| 100 | 1,60580 € | 160,58 € |
| 250 | 1,51964 € | 379,91 € |
| 500 | 1,49296 € | 746,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38971 € | 2.779,42 € |
| 4.000 | 1,36075 € | 5.443,00 € |
| 6.000 | 1,34624 € | 8.077,44 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |





