TS3L110PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 68.160
Unit Price: 1,05000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 7.122
Unit Price: 1,53000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,09500 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,64000 €
Datasheet
Networking Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L110PWG4

DigiKey Part Number
TS3L110PWG4-ND
Manufacturer
Manufacturer Product Number
TS3L110PWG4
Description
IC ETHERNET SWITCH QUAD 16TSSOP
Customer Reference
Detailed Description
Networking Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3L110PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
10/100 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4500,82884 €372,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82884 €
Unit Price with VAT:0,98632 €