Direct

TS3A226EYFFR | |
|---|---|
DigiKey Part Number | 296-35767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3A226EYFFR |
Description | IC AUDIO SWITCH 9DSBGA |
Customer Reference | |
Detailed Description | Audio Audio Switch 1 Channel 9-DSBGA |
EDA/CAD Models | TS3A226EYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 2.6V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | FM | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |


