
TS3A226AEYFFR | |
|---|---|
DigiKey Part Number | 296-36195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3A226AEYFFR |
Description | IC AUDIO SWITCH 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Switch 1 Channel 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS3A226AEYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 2.6V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | FM | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34820 € | 1.044,60 € |
| 6.000 | 0,33978 € | 2.038,68 € |
| 9.000 | 0,33556 € | 3.020,04 € |
| 15.000 | 0,33089 € | 4.963,35 € |
| 21.000 | 0,32816 € | 6.891,36 € |
| Unit Price without VAT: | 0,34820 € |
|---|---|
| Unit Price with VAT: | 0,41436 € |



