Audio Audio Switch 1 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA221MUX

DigiKey Part Number
2156-FSA221MUX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA221MUX
Description
IC AUDIO SWITCH 1-CH 10-MSOP
Customer Reference
Detailed Description
Audio Audio Switch 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FSA221MUX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Fairchild Semiconductor
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Bulk
Specifications
1 x DPDT
Part Status
Active
Mounting Type
Surface Mount
Function
Audio Switch
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
Consumer Audio
Supplier Device Package
10-MSOP
Number of Channels
1
Base Product Number
Interface
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:60000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36545 €255,45 €
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,43489 €