
TS321IDBVR | |
|---|---|
DigiKey Part Number | 296-21173-2-ND - Tape & Reel (TR) 296-21173-1-ND - Cut Tape (CT) 296-21173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321IDBVR Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 800 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31470 € | 31,47 € |
| 250 | 0,29300 € | 73,25 € |
| 500 | 0,27988 € | 139,94 € |
| 1.000 | 0,26910 € | 269,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25577 € | 767,31 € |
| 6.000 | 0,24925 € | 1.495,50 € |
| 9.000 | 0,24598 € | 2.213,82 € |
| 15.000 | 0,24236 € | 3.635,40 € |
| 21.000 | 0,24025 € | 5.045,25 € |
| 30.000 | 0,23821 € | 7.146,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




