TRSF3243IDWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.724
Unit Price: 2,82000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 475
Unit Price: 3,98000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 21,89000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,73237 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: 21,89000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,73237 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: 21,25000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,73237 €
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3243IDWRG4

DigiKey Part Number
TRSF3243IDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3243IDWRG4
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3243IDWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes