Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent



TRSF3243IDWR | |
|---|---|
DigiKey Part Number | 296-25104-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3243IDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3243DWR | Texas Instruments | 455 | 296-13121-1-ND | 4,67000 € | Parametric Equivalent |
| MAX3243EEWI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX3243EEWI+-ND | 21,79000 € | Direct |
| MAX3243EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243EEWI+T-ND | 15,67350 € | Direct |
| MAX3244EEWI+ | Analog Devices Inc./Maxim Integrated | 50 | MAX3244EEWI+-ND | 21,79000 € | Direct |
| MAX3244EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3244EEWI+T-ND | 15,67350 € | Direct |



