Direct
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3238ECDB | |
|---|---|
DigiKey Part Number | TRSF3238ECDB-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3238ECDB |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3238ECDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3238EIDBR | Texas Instruments | 0 | 296-25097-1-ND | 2,58000 € | Direct |
| MAX3238ECAI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3238ECAI+-ND | 6,32000 € | Similar |
| MAX3238ECAI+T | Analog Devices Inc./Maxim Integrated | 1.538 | 175-MAX3238ECAI+TCT-ND | 6,32000 € | Similar |
| MAX3238EEAI+ | Analog Devices Inc./Maxim Integrated | 46 | MAX3238EEAI+-ND | 7,39000 € | Similar |
| MAX3238EEAI+T | Analog Devices Inc./Maxim Integrated | 1.523 | 175-MAX3238EEAI+TCT-ND | 7,39000 € | Similar |




