Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

TRSF3232IPWR | |
|---|---|
DigiKey Part Number | TRSF3232IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3232IPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232IPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232EPWR | Texas Instruments | 9.717 | 296-21002-1-ND | 1,95000 € | Parametric Equivalent |
| SN65C3232PWR | Texas Instruments | 2.046 | 296-15377-1-ND | 2,84000 € | Parametric Equivalent |
| TRSF3232EIPWR | Texas Instruments | 41 | 296-25093-1-ND | 2,27000 € | Parametric Equivalent |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1.279 | MAX3232EEUE+-ND | 11,82000 € | Direct |
| MAX3232EEUE+T | Analog Devices Inc./Maxim Integrated | 838 | MAX3232EEUE+TCT-ND | 11,63000 € | Direct |





