Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

TRSF3232IPWG4 | |
|---|---|
DigiKey Part Number | TRSF3232IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232IPWG4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232IPWG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIPWR | Texas Instruments | 41 | 296-25093-1-ND | 2,27000 € | Direct |
| SN65C3232PW | Texas Instruments | 723 | 296-26333-5-ND | 3,05000 € | Parametric Equivalent |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1.279 | MAX3232EEUE+-ND | 11,82000 € | Direct |
| MAX3232EEUE+T | Analog Devices Inc./Maxim Integrated | 838 | MAX3232EEUE+TCT-ND | 11,63000 € | Direct |
| SP3232EBEY-L/TR | MaxLinear, Inc. | 7.429 | 1016-1801-1-ND | 1,07000 € | Direct |





