Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

TRSF3232IDB | |
|---|---|
DigiKey Part Number | TRSF3232IDB-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232IDB |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232IDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDBR | Texas Instruments | 699 | 296-TRSF3232EIDBRCT-ND | 4,23000 € | Direct |
| MAX3232EEAE+ | Analog Devices Inc./Maxim Integrated | 688 | MAX3232EEAE+-ND | 11,96000 € | Direct |
| MAX3232EEAE+T | Analog Devices Inc./Maxim Integrated | 2.374 | MAX3232EEAE+TCT-ND | 11,78000 € | Direct |
| SP3232EBEA-L/TR | MaxLinear, Inc. | 161 | 1016-SP3232EBEA-L/TRCT-ND | 1,11000 € | Direct |
| SP3232EUEA-L/TR | MaxLinear, Inc. | 0 | 1016-SP3232EUEA-L/TRCT-ND | 1,18000 € | Direct |




