Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65C3232EDB | |
|---|---|
DigiKey Part Number | 296-33567-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3232EDB |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232EDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 1,76000 € | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 472 | ICL3232CVZ-TCT-ND | 1,76000 € | Similar |
| ICL3232ECAZ | Renesas Electronics Corporation | 15 | ICL3232ECAZ-ND | 1,72000 € | Similar |
| ICL3232ECAZ-T | Renesas Electronics Corporation | 10 | ICL3232ECAZ-TCT-ND | 2,00000 € | Similar |
| ICL3232ECV-16Z | Renesas Electronics Corporation | 0 | ICL3232ECV-16Z-ND | 1,90000 € | Similar |




