MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3232ECDWR | |
|---|---|
DigiKey Part Number | 296-25088-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECDWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232ECDWR | Texas Instruments | 2.519 | 296-19852-1-ND | 1,51000 € | MFR Recommended |
| SN75C3232DWR | Texas Instruments | 1.227 | 296-15616-1-ND | 3,87000 € | Parametric Equivalent |
| SN75C3232EDWR | Texas Instruments | 5.912 | 296-21081-1-ND | 2,36450 € | Parametric Equivalent |
| MAX3232ECWE+ | Analog Devices Inc./Maxim Integrated | 710 | MAX3232ECWE+-ND | 9,28000 € | Direct |
| MAX3232ECWE+T | Analog Devices Inc./Maxim Integrated | 1.860 | MAX3232ECWE+TCT-ND | 9,28000 € | Direct |





