Similar

SN75C3232EDWR | |
|---|---|
DigiKey Part Number | 296-21081-2-ND - Tape & Reel (TR) 296-21081-1-ND - Cut Tape (CT) 296-21081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3232EDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232EDWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBZ | Renesas Electronics Corporation | 14 | ICL3232ECBZ-ND | 2,00000 € | Similar |
| ST3232CDR | STMicroelectronics | 19.162 | 497-3731-1-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21778 € | 4.435,56 € |
| Unit Price without VAT: | 2,21778 € |
|---|---|
| Unit Price with VAT: | 2,63916 € |



