Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3232ECDWG4 | |
|---|---|
DigiKey Part Number | TRSF3232ECDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECDWG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECDWG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232ECWE+ | Analog Devices Inc./Maxim Integrated | 710 | MAX3232ECWE+-ND | 9,28000 € | Direct |
| MAX3232ECWE+T | Analog Devices Inc./Maxim Integrated | 1.860 | MAX3232ECWE+TCT-ND | 9,28000 € | Direct |
| ICL3232ECBZ | Renesas Electronics Corporation | 14 | ICL3232ECBZ-ND | 2,00000 € | Similar |
| ICL3232ECBZ-T | Renesas Electronics Corporation | 0 | 20-ICL3232ECBZ-TCT-ND | 2,00000 € | Similar |
| MAX3232CWE+ | Analog Devices Inc./Maxim Integrated | 1.003 | MAX3232CWE+-ND | 7,39000 € | Similar |




