Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3232ECD | |
|---|---|
DigiKey Part Number | TRSF3232ECD-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECD |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECD Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CBNZ | Renesas Electronics Corporation | 0 | ICL3232CBNZ-ND | 2,01000 € | Similar |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 1.916 | 20-ICL3232CBNZ-TCT-ND | 2,01000 € | Similar |
| ICL3232ECBNZ | Renesas Electronics Corporation | 925 | ICL3232ECBNZ-ND | 1,89000 € | Similar |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 474 | ICL3232ECBNZ-TCT-ND | 1,89000 € | Similar |
| ICL3232EIBNZ | Renesas Electronics Corporation | 479 | ICL3232EIBNZ-ND | 2,01000 € | Similar |




