Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

TRSF3232CDWG4 | |
|---|---|
DigiKey Part Number | TRSF3232CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232CDWG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232CDWG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232ECDWR | Texas Instruments | 7.945 | 296-25088-2-ND | 2,15034 € | Direct |
| MAX3232ECWE+ | Analog Devices Inc./Maxim Integrated | 710 | MAX3232ECWE+-ND | 9,28000 € | Direct |
| MAX3232ECWE+T | Analog Devices Inc./Maxim Integrated | 1.860 | MAX3232ECWE+TCT-ND | 9,28000 € | Direct |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 765 | 20-ICL3232CBNZ-TCT-ND | 2,02000 € | Similar |
| SN75C3232DW | Rochester Electronics, LLC | 3.425 | 2156-SN75C3232DW-ND | 2,39879 € | Parametric Equivalent |




