Direct
Parametric Equivalent
Parametric Equivalent

TRSF3223IDWG4 | |
|---|---|
DigiKey Part Number | TRSF3223IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3223IDWG4 |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223IDWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


