MFR Recommended
Parametric Equivalent



TRSF3223EIDWR | |
|---|---|
DigiKey Part Number | 296-25084-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3223EIDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223EIDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3223EIPWR | Texas Instruments | 3.446 | 296-25085-1-ND | 3,31000 € | MFR Recommended |
| SN65C3223EDWR | Texas Instruments | 4.322 | 296-20997-2-ND | 2,60434 € | Parametric Equivalent |



