Direct
Similar
Parametric Equivalent

TRSF3222IDWG4 | |
|---|---|
DigiKey Part Number | TRSF3222IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3222IDWG4 |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3222IDWG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3222EIDWR | Texas Instruments | 3.750 | 296-25078-2-ND | 2,05677 € | Direct |
| MAX218CWP+ | Analog Devices Inc./Maxim Integrated | 3 | MAX218CWP+-ND | 12,09000 € | Similar |
| SN65C3222EDW | Rochester Electronics, LLC | 7.500 | 2156-SN65C3222EDW-ND | 4,43000 € | Parametric Equivalent |



